FM8100C-T
vs
SK810CHV7G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMC, 2 PIN
SMC, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2019-01-04
Additional Feature
LOW LEAKAGE CURRENT
LOW POWER LOSS
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
0.9 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
200 µA
500 µA
Reverse Test Voltage
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Compare FM8100C-T with alternatives
Compare SK810CHV7G with alternatives