FM5819-L-H
vs
SD2010S040L1R0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
AVX CORP
Package Description
R-PDSO-F2
R-PDSO-N2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-F2
R-PDSO-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Terminal Finish
TIN
Compare FM5819-L-H with alternatives
Compare SD2010S040L1R0 with alternatives