FM4DF77P2206MLF vs FM4DZ77P2106MLF feature comparison

FM4DF77P2206MLF Amphenol Communications Solutions

Buy Now Datasheet

FM4DZ77P2106MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 LC LC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 6 mm 6 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FM4DF77P2206MLF with alternatives

Compare FM4DZ77P2106MLF with alternatives