FM4758WA vs MQ1N4758URE3 feature comparison

FM4758WA Rectron Semiconductor

Buy Now Datasheet

MQ1N4758URE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MICROSEMI CORP
Part Package Code DO-214AC DO-213AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 110 Ω
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 56 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 10% 10%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 1 1
Case Connection ISOLATED
Reference Standard MIL-19500

Compare FM4758WA with alternatives

Compare MQ1N4758URE3 with alternatives