FM4758 vs 1N4758P/TR8 feature comparison

FM4758 Rectron Semiconductor

Buy Now Datasheet

1N4758P/TR8 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMA, 2 PIN DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V 56 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 10% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 1 2
Factory Lead Time 20 Weeks
Case Connection ISOLATED
Dynamic Impedance-Max 110 Ω
JEDEC-95 Code DO-204AL
Knee Impedance-Max 2000 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 42.6 V

Compare FM4758 with alternatives

Compare 1N4758P/TR8 with alternatives