FM4739W-W
vs
1N3798
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
MOTOROLA INC
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
O-MBCY-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
O-MBCY-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
9.1 V
24 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
BOTTOM
Voltage Tol-Max
20%
20%
Working Test Current
28 mA
16 mA
Base Number Matches
1
2
Case Connection
CATHODE
Knee Impedance-Max
750 Ω
Voltage Temp Coeff-Max
19.2 mV/°C
Compare FM4739W-W with alternatives
Compare 1N3798 with alternatives