FM4006-MH vs CMR1F-08MTIN/LEAD feature comparison

FM4006-MH Formosa Microsemi Co Ltd

Buy Now Datasheet

CMR1F-08MTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-F2 R-PDSO-C2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 2018-01-31
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-214AC
JESD-609 Code e0
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs
Reverse Test Voltage 800 V
Terminal Finish TIN LEAD

Compare FM4006-MH with alternatives

Compare CMR1F-08MTIN/LEAD with alternatives