FM4005-MH vs S1JALHM3G feature comparison

FM4005-MH Formosa Microsemi Co Ltd

Buy Now Datasheet

S1JALHM3G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Terminal Finish MATTE TIN

Compare FM4005-MH with alternatives

Compare S1JALHM3G with alternatives