FM4003-MH vs UF1DT&R feature comparison

FM4003-MH Formosa Microsemi Co Ltd

Buy Now Datasheet

UF1DT&R Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD CONTINENTAL DEVICE INDIA LTD
Package Description R-PDSO-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
JEDEC-95 Code DO-214AA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard TS-16949
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 200 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FM4003-MH with alternatives

Compare UF1DT&R with alternatives