FM4002L-W vs JANKCF1N5804 feature comparison

FM4002L-W Rectron Semiconductor

Buy Now Datasheet

JANKCF1N5804 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD SENSITRON SEMICONDUCTOR
Package Description SMAL, 2 PIN R-XUUC-N1
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 S-XUUC-N1
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 2
Breakdown Voltage-Min 110 V
Forward Voltage-Max (VF) 0.975 V
Non-rep Pk Forward Current-Max 35 A
Operating Temperature-Min -65 °C
Reference Standard MIL-PRF-19500;RH - 300K Rad(Si)
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.025 µs
Reverse Test Voltage 100 V

Compare FM4002L-W with alternatives

Compare JANKCF1N5804 with alternatives