FM4002-M-H vs LS1B feature comparison

FM4002-M-H Formosa Microsemi Co Ltd

Buy Now Datasheet

LS1B Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SURGE COMPONENTS INC
Package Description HALOGEN FREE, PLASTIC, MINISMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.81 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Additional Feature LOW LEAKAGE CURRENT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 300 µA
Reverse Test Voltage 100 V
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FM4002-M-H with alternatives

Compare LS1B with alternatives