FM3SX77U3579MLF vs FM3SX77U3179MLF feature comparison

FM3SX77U3579MLF Amphenol Communications Solutions

Buy Now Datasheet

FM3SX77U3179MLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Approvals UL
Connector Side1 LC LC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 79 mm 79 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FM3SX77U3579MLF with alternatives

Compare FM3SX77U3179MLF with alternatives