FM3SX44U2201MLF vs FOCMR10-001M-STST-GN feature comparison

FM3SX44U2201MLF Amphenol FCi

Buy Now Datasheet

FOCMR10-001M-STST-GN Black Box Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code compliant compliant
Connector Side1 ST ST
Connector Side2 ST ST
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 1 mm 1 mm
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -60 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 1
Additional Feature STANDARD: ISO/IEC 11801
Approvals ISO/IEC; TIA
Jacket Material POLYVINYL CHLORIDE
MIL Conformance NO

Compare FM3SX44U2201MLF with alternatives

Compare FOCMR10-001M-STST-GN with alternatives