FM3SX44P3330MLF
vs
FOCMP10-030M-STST-GN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Side1 |
ST
|
ST
|
Connector Side2 |
ST
|
ST
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Length |
30 mm
|
30 mm
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-60 °C
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: ISO/IEC 11801
|
Approvals |
|
ISO/IEC; TIA
|
Jacket Material |
|
PLENUM
|
MIL Conformance |
|
NO
|
|
|
|
Compare FM3SX44P3330MLF with alternatives
Compare FOCMP10-030M-STST-GN with alternatives