FM3SX27P5201MLF vs FM3DR27U2101MLF feature comparison

FM3SX27P5201MLF Amphenol FCi

Buy Now Datasheet

FM3DR27U2101MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Category CO2 Kg 10.5 10.5
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Connector Side1 SC SC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 1 mm 1 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FM3SX27P5201MLF with alternatives

Compare FM3DR27U2101MLF with alternatives