FM3DZ44U1501MLF Amphenol FCiBuy Now Datasheet |
FM3DF44U1401MLF Amphenol Communications SolutionsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | AMPHENOL ICC |
Reach Compliance Code | compliant | compliant |
Approvals | UL | |
Connector Side1 | ST | ST |
Connector Side2 | ST | ST |
Connector Support Type | CABLE ASSEMBLY | CABLE ASSEMBLY |
Length | 1 mm | 1 mm |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | -20 °C |
Shielding | NO | NO |
Wire and Cable Name | COMMUNICATION CABLE | COMMUNICATION CABLE |
Base Number Matches | 2 | 2 |