FM3DR44P2501MLF vs FOCMR10-001M-STST-PK feature comparison

FM3DR44P2501MLF Amphenol FCi

Buy Now Datasheet

FOCMR10-001M-STST-PK Black Box Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code compliant compliant
Approvals UL ISO/IEC; TIA
Connector Side1 ST ST
Connector Side2 ST ST
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 1 mm 1 mm
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -60 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 1
Additional Feature STANDARD: ISO/IEC 11801
Jacket Material POLYVINYL CHLORIDE
MIL Conformance NO

Compare FM3DR44P2501MLF with alternatives

Compare FOCMR10-001M-STST-PK with alternatives