FM3DR12P4536MLF
vs
FM3DR12P4336MLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
Category CO2 Kg
10.5
10.5
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Approvals
UL
Connector Side1
FC
FC
Connector Side2
SC
SC
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Length
36 mm
36 mm
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Shielding
NO
NO
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
2
2
Compare FM3DR12P4536MLF with alternatives
Compare FM3DR12P4336MLF with alternatives