FM301
vs
ES3A-M3/9AT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-F2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
0.9 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
5 µA
10 µA
Surface Mount
YES
YES
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.02 µs
Reverse Test Voltage
50 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare FM301 with alternatives
Compare ES3A-M3/9AT with alternatives