FM2SX12P4129MLF vs FM2SX12P4629MLF feature comparison

FM2SX12P4129MLF Amphenol Communications Solutions

Buy Now Datasheet

FM2SX12P4629MLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Connector Side1 FC FC
Connector Side2 SC SC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 29 mm 29 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Approvals UL

Compare FM2SX12P4129MLF with alternatives

Compare FM2SX12P4629MLF with alternatives