FM2DZ47U3320MLF vs FOCMR50-020M-STLC-BL feature comparison

FM2DZ47U3320MLF Amphenol Communications Solutions

Buy Now Datasheet

FOCMR50-020M-STLC-BL Black Box Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code compliant compliant
Connector Side1 ST ST
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 20 mm 20 mm
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -60 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 1
Additional Feature STANDARDS: IEC 60793-2-10, ISO/IEC 11801
Approvals IEC; ISO/IEC; TIA/EIA
Jacket Material POLYVINYL CHLORIDE
MIL Conformance NO

Compare FM2DZ47U3320MLF with alternatives

Compare FOCMR50-020M-STLC-BL with alternatives