FM2DZ11P3539MLF vs FM2DZ11P3139MLF feature comparison

FM2DZ11P3539MLF Amphenol Communications Solutions

Buy Now Datasheet

FM2DZ11P3139MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Approvals UL
Connector Side1 FC FC
Connector Side2 FC FC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 39 mm 39 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FM2DZ11P3539MLF with alternatives

Compare FM2DZ11P3139MLF with alternatives