FM2DF78P4126MLF
vs
FM2DF78P4326MLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
10.5
10.5
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Connector Side1
LC
LC
Connector Side2
MT-RJ MALE
MT-RJ MALE
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
26 mm
26 mm
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Shielding
NO
NO
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
2
2
Compare FM2DF78P4126MLF with alternatives
Compare FM2DF78P4326MLF with alternatives