FM27C512VE150 vs NM27LC512V150 feature comparison

FM27C512VE150 Fairchild Semiconductor Corporation

Buy Now Datasheet

NM27LC512V150 National Semiconductor Corporation

Buy Now Datasheet
No
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
QFJ
QCCJ, LDCC32,.5X.6 PLASTIC, LCC-32
32
unknown unknown
EAR99
8542.32.00.71
150 ns 150 ns
COMMON
R-PQCC-J32 R-PQCC-J32
e0
13.995 mm 13.995 mm
524288 bit 524288 bit
OTP ROM OTP ROM
8 8
1 1
32 32
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
64KX8 64KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
Not Qualified Not Qualified
3.56 mm 3.56 mm
0.0001 A
0.04 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
11.455 mm 11.455 mm
2 2

Compare FM27C512VE150 with alternatives

Compare NM27LC512V150 with alternatives