FM260-W-HF vs SSM260AF feature comparison

FM260-W-HF Rectron Semiconductor

Buy Now Datasheet

SSM260AF Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD SURGE COMPONENTS INC
Package Description SMB, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.7 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 60 µA 500 µA
Reverse Test Voltage 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Min 60 V

Compare FM260-W-HF with alternatives

Compare SSM260AF with alternatives