FM25040-PS
vs
AT88SC0808CA-MJ88SC0808
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.71
Access Time-Max
240 ns
JESD-30 Code
R-PDIP-T8
R-XQMA-N
Memory Density
4096 bit
1024 bit
Memory IC Type
NON-VOLATILE SRAM
MEMORY CIRCUIT
Memory Width
8
8
Number of Terminals
8
Number of Words
512 words
128 words
Number of Words Code
512
128
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512X8
128X8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIMM
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00001 A
Supply Current-Max
0.0015 mA
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Base Number Matches
2
2
Number of Functions
1
Operating Mode
SYNCHRONOUS
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Compare AT88SC0808CA-MJ88SC0808 with alternatives