FM24CL04-STR vs FM24CL04-G feature comparison

FM24CL04-STR Ramtron International Corporation

Buy Now Datasheet

FM24CL04-G Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAMTRON INTERNATIONAL CORP RAMTRON INTERNATIONAL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature UNLIMITED READ/WRITE CYCLES UNLIMITED READ/WRITE CYCLES
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 45 45
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 4096 bit 4096 bit
Memory IC Type FRAM FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000001 A
Standby Voltage-Min 2.7 V 2.7 V
Supply Current-Max 0.0003 mA 0.0003 mA
Supply Voltage-Max (Vsup) 3.65 V 3.65 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare FM24CL04-STR with alternatives

Compare FM24CL04-G with alternatives