FM24CL04-STR
vs
CY15B004Q-SXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RAMTRON INTERNATIONAL CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
UNLIMITED READ/WRITE CYCLES
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
45
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.889 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
FRAM
MEMORY CIRCUIT
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.727 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.0003 mA
Supply Voltage-Max (Vsup)
3.65 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.8985 mm
Write Protection
HARDWARE
Base Number Matches
1
2
Rohs Code
Yes
Date Of Intro
2017-05-10
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE TIN
Compare FM24CL04-STR with alternatives
Compare CY15B004Q-SXA with alternatives