FM24CL04-STR
vs
AT88SC0104CA-MJ88SC0104
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RAMTRON INTERNATIONAL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
UNLIMITED READ/WRITE CYCLES
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
45
JESD-30 Code
R-PDSO-G8
R-XQMA-N
Length
4.9 mm
Memory Density
4096 bit
1024 bit
Memory IC Type
FRAM
MEMORY CIRCUIT
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
Number of Words
512 words
128 words
Number of Words Code
512
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512X8
128X8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIMM
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.0003 mA
Supply Voltage-Max (Vsup)
3.65 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
Write Protection
HARDWARE
Base Number Matches
1
2
Temperature Grade
COMMERCIAL
Compare FM24CL04-STR with alternatives
Compare AT88SC0104CA-MJ88SC0104 with alternatives