FM24C256-S1 vs FM25VN02-DGTR feature comparison

FM24C256-S1 Ramtron International Corporation

Buy Now Datasheet

FM25VN02-DGTR Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAMTRON INTERNATIONAL CORP RAMTRON INTERNATIONAL CORP
Part Package Code SOIC DFN
Package Description SOP, HVSON, SOLCC8,.16,37
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Clock Frequency-Max (fCLK) 1 MHz 40 MHz
Data Retention Time-Min 10 10
Endurance 100000000000 Write/Erase Cycles 100000000000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 5.31 mm 4.5 mm
Memory Density 262144 bit 262144 bit
Memory IC Type FRAM FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.3 SOLCC8,.16,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 2.03 mm 0.85 mm
Serial Bus Type 2-WIRE SPI
Standby Current-Max 0.0001 A 0.00015 A
Standby Voltage-Min 4.5 V 2.7 V
Supply Current-Max 0.0012 mA 0.0025 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 5.27 mm 4 mm
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature ALSO OPERATES AT 25MHZ FROM 2.0-2.7V SUPPLY
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare FM24C256-S1 with alternatives

Compare FM25VN02-DGTR with alternatives