FM24C04-PS
vs
FM24CL04-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
RAMTRON INTERNATIONAL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.71
|
Access Time-Max |
3500 ns
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
Memory Density |
4096 bit
|
4096 bit
|
Memory IC Type |
NON-VOLATILE SRAM
|
FRAM
|
Memory Width |
8
|
8
|
Number of Terminals |
8
|
8
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X8
|
512X8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.00006 A
|
0.000001 A
|
Supply Current-Max |
0.0001 mA
|
0.0003 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP8,.25
|
Pin Count |
|
8
|
Additional Feature |
|
UNLIMITED READ/WRITE CYCLES
|
Clock Frequency-Max (fCLK) |
|
1 MHz
|
Data Retention Time-Min |
|
45
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Operating Mode |
|
SYNCHRONOUS
|
Parallel/Serial |
|
SERIAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.75 mm
|
Serial Bus Type |
|
I2C
|
Standby Voltage-Min |
|
2.7 V
|
Supply Voltage-Max (Vsup) |
|
3.65 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Width |
|
3.9 mm
|
Write Protection |
|
HARDWARE
|
|
|
|
Compare FM24CL04-G with alternatives