FM220L-W
vs
2SS20-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
RECTRON LTD
Package Description
SMBL, 2 PIN
R-PDSO-F2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.55 V
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
60 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
200 µA
200 µA
Reverse Test Voltage
20 V
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FM220L-W with alternatives
Compare 2SS20-W with alternatives