FM207L-HF-T
vs
CGRBT205-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
COMCHIP TECHNOLOGY CO LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN
R-PDSO-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT, METALLURGICALLY BONDED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-N2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Forward Voltage-Max (VF)
1 V
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
5 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FM207L-HF-T with alternatives
Compare CGRBT205-HF with alternatives