FM1SX14P1676MLF vs FM1SX14P1176MLF feature comparison

FM1SX14P1676MLF Amphenol Communications Solutions

Buy Now Datasheet

FM1SX14P1176MLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Approvals UL
Connector Side1 FC FC
Connector Side2 ST ST
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 76 mm 76 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FM1SX14P1676MLF with alternatives

Compare FM1SX14P1176MLF with alternatives