FM1DZ42P2403MLF vs FM1DR42U3403MLF feature comparison

FM1DZ42P2403MLF Amphenol Communications Solutions

Buy Now Datasheet

FM1DR42U3403MLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Category CO2 Kg 10.5 10.5
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Connector Side1 ST ST
Connector Side2 SC SC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 3 mm 3 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2

Compare FM1DZ42P2403MLF with alternatives

Compare FM1DR42U3403MLF with alternatives