FM1DF44P2120MLF Amphenol Communications SolutionsBuy Now Datasheet |
FM1DR44U2520MLF Amphenol Communications SolutionsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL ICC | AMPHENOL ICC |
Reach Compliance Code | compliant | compliant |
Category CO2 Kg | 10.5 | 10.5 |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | Commercial Extended: -20C to +70C |
EU RoHS Version | RoHS 2 (2011/65/EU) | RoHS 2 (2011/65/EU) |
Candidate List Date | 2016-06-20 | 2016-06-20 |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free |
Conflict Mineral Status Source | CMRT V5.11 | CMRT V5.11 |
Connector Side1 | ST | ST |
Connector Side2 | ST | ST |
Connector Support Type | CABLE ASSEMBLY | CABLE ASSEMBLY |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 20 mm | 20 mm |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | -20 °C |
Shielding | NO | NO |
Wire and Cable Name | COMMUNICATION CABLE | COMMUNICATION CABLE |
Base Number Matches | 2 | 2 |
Approvals | UL | |