FM180 vs B180-13-F feature comparison

FM180 Formosa Microsemi Co Ltd

Buy Now Datasheet

B180-13-F Diodes Incorporated

Buy Now Datasheet
Yes Yes
Active Active
FORMOSA MICROSEMI CO LTD DIODES INC
PLASTIC, SMA, 2 PIN SMA, 2 PIN
unknown not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS LOW POWER LOSS, FREE WHEELING DIODE
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.85 V 0.69 V
DO-214AC DO-214AC
R-PDSO-F2 R-PDSO-C2
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
80 V 80 V
YES YES
SCHOTTKY SCHOTTKY
FLAT C BEND
DUAL DUAL
2 1
No
2
SMA
8 Weeks
Diodes Incorporated
e3
1
260
Not Qualified
UL RECOGNIZED
500 µA
80 V
MATTE TIN

Compare FM180 with alternatives