FM140C vs DS14WV-T feature comparison

FM140C Rectron Semiconductor

Buy Now Datasheet

DS14WV-T Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD RECTRON LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW NOISE HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Package Description R-PDSO-F2
Date Of Intro 2019-02-25
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 300 µA
Reverse Test Voltage 40 V

Compare FM140C with alternatives

Compare DS14WV-T with alternatives