FM1150 vs B1150 feature comparison

FM1150 Formosa Microsemi Co Ltd

Buy Now Datasheet

B1150 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD WEITRON TECHNOLOGY CO LTD
Package Description R-PDSO-F2 R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.92 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 150 V 150 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DO-214AC
Pin Count 2
JESD-609 Code e3
Terminal Finish TIN

Compare FM1150 with alternatives

Compare B1150 with alternatives