FLSR50ID vs JTD050ID feature comparison

FLSR50ID Littelfuse Inc

Buy Now Datasheet

JTD050ID Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 139.7 mm 60.3 mm
Body Length or Diameter 27 mm 27 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Packing Method BULK

Compare FLSR50ID with alternatives

Compare JTD050ID with alternatives