FLSR1.80 vs LLSRK01.8 feature comparison

FLSR1.80 Littelfuse Inc

Buy Now Datasheet

LLSRK01.8 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY TIME DELAY
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 1.8 A 1.8 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Base Number Matches 1 1
Body Height 127 mm
Body Length or Diameter 20.6 mm
Terminal Shape END CAP

Compare FLSR1.80 with alternatives

Compare LLSRK01.8 with alternatives