FLSR070.VXID vs JLLS070 feature comparison

FLSR070.VXID Littelfuse Inc

Buy Now Datasheet

JLLS070 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY FAST
Body Height 200 mm 41.7 mm
Body Length or Diameter 32.6 mm 20.6 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 70 A 70 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 3
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99

Compare FLSR070.VXID with alternatives

Compare JLLS070 with alternatives