FLP2DV4.5-SBC
vs
FLPV9.0-SBC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BIVAR INC
|
BIVAR INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.41.00.00
|
8541.41.00.00
|
Color |
SUPER RED/HIGH EFFICIENCY GREEN
|
SUPER RED/HIGH EFFICIENCY GREEN
|
Configuration |
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
Luminous Intensity-Nom |
100.0/60.0 mcd
|
100.0/60.0 mcd
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
128 mm
|
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
645/568 nm
|
645/568 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
4.2 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FLP2DV4.5-SBC with alternatives
Compare FLPV9.0-SBC with alternatives