FLM7179-6F vs FLM7179-6F feature comparison

FLM7179-6F FUJITSU Semiconductor Limited

Buy Now Datasheet

FLM7179-6F FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC FUJITSU LTD
Package Description FLANGE MOUNT, R-CDFM-F2 FLANGE MOUNT, R-CDFM-F2
Pin Count 3 2
Manufacturer Package Code CASE IB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 2 A 2 A
FET Technology JUNCTION JUNCTION
Highest Frequency Band C BAND C BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 1 1
HTS Code 8541.29.00.75
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 37.5 W
Transistor Application AMPLIFIER

Compare FLM7179-6F with alternatives

Compare FLM7179-6F with alternatives