FLM1213-6F
vs
FLM1213-8C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EUDYNA DEVICES INC
|
FUJITSU LTD
|
Package Description |
FLANGE MOUNT, R-CDFM-F2
|
HERMETIC SEALED, METAL CERAMIC PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE IA
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
15 V
|
15 V
|
Drain Current-Max (ID) |
2.1 A
|
2.6 A
|
FET Technology |
JUNCTION
|
JUNCTION
|
Highest Frequency Band |
KU BAND
|
KU BAND
|
JESD-30 Code |
R-CDFM-F2
|
R-CDFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation Ambient-Max |
|
42.8 W
|
|
|
|
Compare FLM1213-6F with alternatives
Compare FLM1213-8C with alternatives