FLM1213-6F
vs
FLM1213-4C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
EUDYNA DEVICES INC
FUJITSU LTD
Package Description
FLANGE MOUNT, R-CDFM-F2
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
2
Manufacturer Package Code
CASE IA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
15 V
15 V
Drain Current-Max (ID)
2.1 A
1.3 A
FET Technology
JUNCTION
JUNCTION
Highest Frequency Band
KU BAND
KU BAND
JESD-30 Code
R-CDFM-F2
R-CDFM-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
GALLIUM ARSENIDE
Base Number Matches
1
1
HTS Code
8541.29.00.95
Operating Temperature-Max
175 °C
Power Dissipation Ambient-Max
25 W
Compare FLM1213-6F with alternatives
Compare FLM1213-4C with alternatives