FLM0910-4C vs FLM0910-12F feature comparison

FLM0910-4C FUJITSU Limited

Buy Now Datasheet

FLM0910-12F SUMITOMO ELECTRIC Device Innovations Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU LTD SUMITOMO ELECTRIC DEVICE INNOVATIONS USA INC
Package Description HERMETIC SEALED, METAL CERAMIC PACKAGE-2 ,
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 15 V
Drain Current-Max (ID) 1.3 A
FET Technology JUNCTION
Highest Frequency Band X BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Operating Mode DEPLETION MODE
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 25 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Element Material GALLIUM ARSENIDE
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code CASE IB

Compare FLM0910-4C with alternatives

Compare FLM0910-12F with alternatives