FLH0002H/883
vs
7801301XC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
, CAN8,.23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
30000 µV
JESD-30 Code
O-MBCY-W8
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.23
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Nom
200 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
WIRE
Terminal Position
BOTTOM
Base Number Matches
1
Compare FLH0002H/883 with alternatives