FLH0002H/883 vs 7801301XA feature comparison

FLH0002H/883 Spectrum Control

Buy Now Datasheet

7801301XA

Part not found

Search for 7801301XA
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description , CAN8,.23
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Voltage-Max 30000 µV
JESD-30 Code O-MBCY-W8
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -12 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN8,.23
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Slew Rate-Nom 200 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1

Compare FLH0002H/883 with alternatives