FLH0002H/883 vs 7801301XA feature comparison

FLH0002H/883 Spectrum Control

Buy Now Datasheet

7801301XA Anaren Microwave

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP ANAREN INC
Package Description , CAN8,.23 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Voltage-Max 30000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-XBCY-W8
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN8,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Slew Rate-Nom 200 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare FLH0002H/883 with alternatives

Compare 7801301XA with alternatives